XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 15V dc Output, 2.4 A
- RS Stock No.:
- 123-4871
- Mfr. Part No.:
- VEL36US150-EU-JA
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-4871
- Mfr. Part No.:
- VEL36US150-EU-JA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 15V dc | |
| Power | 36W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Number of Outputs | 1 | |
| Input Connector Type | EU Plug | |
| Adapter Current | 2.4A | |
| Maximum Operating Temperature | +45°C | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 15V dc | ||
Power 36W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Number of Outputs 1 | ||
Input Connector Type EU Plug | ||
Adapter Current 2.4A | ||
Maximum Operating Temperature +45°C | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
XP Power - VEL36 Series of AC-DC Power Supplies
The VEL36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, fixed mains connectors and extremely low no load power consumption.
36 W, Plug-in power supplies
Energy efficiency level VI
Fixed mains connectors
Output voltages from 12 V to 24 V
Class II construction
Universal input
European CoC tier 2
XP Power - AC-DC Power Supplies
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 12V dc Output, 420 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 24V dc Output, 750 mA
