XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 15V dc Output, 1.25 A
- RS Stock No.:
- 121-7150
- Distrelec Article No.:
- 301-83-789
- Mfr. Part No.:
- VEL18US150-EU-JA
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£12.35
(exc. VAT)
£14.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £12.35 | - |
| 5 - 9 | £11.98 | 2% |
| 10 - 24 | £11.61 | 5% |
| 25 - 49 | £11.25 | 8% |
| 50 + | £10.87 | 11% |
*price indicative
- RS Stock No.:
- 121-7150
- Distrelec Article No.:
- 301-83-789
- Mfr. Part No.:
- VEL18US150-EU-JA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 15V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 18W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.25A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 60°C | |
| Depth | 57.57mm | |
| Length | 90mm | |
| Width | 34mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 75% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 5 % | |
| Series | VEL18 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 15V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 18W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1.25A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 60°C | ||
Depth 57.57mm | ||
Length 90mm | ||
Width 34mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 75% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 5 % | ||
Series VEL18 | ||
- COO (Country of Origin):
- CN
XP Power Supply
The XP Power VEL18 series standard jack plug-in power supply has a regulated output voltage rating of 15VDC and current rating of 1.25A. It supports numerous applications due to its wide-ranging input (90-264VAC) that complies with the universal standard. The highly reliable power supply has an output voltage rating ranging from 9V to 24V. This range attributes universal input and fixed mains connectors.
Features and Benefits
Plug-in power supply of 18W
Energy efficiency level VI
Output connector is 5.5 x 2.1 x 12mm DC jack
Input connector is EU plug
European CoC tier 2
Class II construction
Certifications
EN55022
EN61000-3-2
EN61000-3-3
EN61000-4-2
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
EN55024
IEC60950-1
UL/cUL60950-1
EN60950-1
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 15V dc Output, 1.6 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 15V dc Output, 2.4 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 12V dc Output, 420 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 24V dc Output, 750 mA
