Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 693-173
- Mfr. Part No.:
- 2608603167
- Brand:
- Bosch
Subtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.03 |
*price indicative
- RS Stock No.:
- 693-173
- Mfr. Part No.:
- 2608603167
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc delivers exceptional performance for cutting metal in various metalworking applications. It is specifically designed for professionals who need reliability and efficiency.
Robust aluminium oxide grains ensure long-lasting cutting performance
Resin Matrix provides strength and heat resistance
Strong fibreglass net reinforces the disc for added durability
Standard bore size of 22.23 mm is compatible with angle grinders
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Pro Aluminium Oxide 30 Grit 1 Each
