Bosch Pro Aluminium Oxide, 125 mm x 2.5 mm Thick, 30 Grit 1 Each
- RS Stock No.:
- 692-330
- Mfr. Part No.:
- 2608619782
- Brand:
- Bosch
Subtotal (1 unit)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.41 |
*price indicative
- RS Stock No.:
- 692-330
- Mfr. Part No.:
- 2608619782
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 30 | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | oSa | |
| Material Cut | Metal | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 30 | ||
Quantity Per Package 1Each | ||
Standards/Approvals oSa | ||
Material Cut Metal | ||
Series Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch PRO Metal Bonded Cutting Disc is designed for small angle grinders, specifically for cutting metal with long-lasting performance. It features robust aluminium oxide grains and a resin Matrix for strength and heat resistance. The strong fibreglass net reinforces the disc, ensuring durability during use. With a 22.23 mm bore, it is compatible with standard locking nut angle grinders, making it a versatile tool for metal cutting.
Robust aluminium oxide grains for long-lasting performance
Resin Matrix for strength and resistance to heat
Strong fibreglass net reinforces the disc
Related links
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- PFERD Rüggeberg France COMBICLICK Aluminium Oxide Coarse Grade, 100 Grit 10 Each
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
