Bosch F460 Expert Wood and Paint Aluminium Oxide Sanding Sheet Sanding Wedge, 125 mm, Medium Grade, 40 Grit 10 Per Pack

Image representative of range

Subtotal (1 set)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£6.67

*price indicative

RS Stock No.:
692-901
Mfr. Part No.:
1609200165
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Wedge

Disc Diameter

125mm

Sub Type

Sanding Sheet

Backing Material

Paper

Abrasive Material

Aluminium Oxide

Grit Size

40

Grade

Medium

Quantity Per Package

10Per Pack

Series

F460 Expert Wood and Paint

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding sheet is designed for sanding wood and paint. Its primary function is to effectively remove old paint and lacquer, providing smooth finishes on various surfaces.

Heat-resistant 'F-paper' backing ensures durability during sanding

Tear-resistant material enhances the longevity of the sanding sheet

Highly efficient design tailored for painters and woodworkers

Compatible with hook and loop systems for easy attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy