Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 125 mm, Medium Grade, 100 Grit
- RS Stock No.:
- 693-075
- Mfr. Part No.:
- 2608900672
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.47 | £2.094 |
*price indicative
- RS Stock No.:
- 693-075
- Mfr. Part No.:
- 2608900672
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Backing Material | Mesh | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | White | |
| Grade | Medium | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Backing Material Mesh | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour White | ||
Grade Medium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT M480 Sanding Net designed for efficient low-dust sanding, making it Ideal for various applications including wood, paint, and drywall preparation. This innovative sanding solution utilises a unique open net structure that enhances dust removal, allowing exceptional performance in smoothing surfaces. The EXPERT M480 not only ensures superior sanding results but also focuses on maintaining a clean work environment through its highly effective Bosch Particle Control feature, which significantly reduces dust compared to traditional sandpapers. Suitable for both DIY enthusiasts and professional tradespeople, this sanding net stands out for its exceptional durability and quality.
Ideal for low-dust sanding of flat surfaces, ensuring a tidy workspace
Provides up to 4x better dust reduction when compared to Bosch C420 Sandpaper
Features a hook and loop attachment for easy application and removal
Crafted for roughening, preparing, or finishing surfaces efficiently
Available in various grit levels, catering to diverse sanding needs
Durable construction, suitable for use in both professional and hobbyist applications
Part of the EXPERT Abrasives range, showcasing the best in quality for all trades
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
