Bosch Sanding Sheet, 280 mm 230mm, 100 Grit, Medium Grade
- RS Stock No.:
- 692-986
- Mfr. Part No.:
- 2608900960
- Brand:
- Bosch
Subtotal (1 unit)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.05 |
*price indicative
- RS Stock No.:
- 692-986
- Mfr. Part No.:
- 2608900960
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sander | |
| Grit Size | 100 | |
| Grade | Medium | |
| Length | 280mm | |
| Width | 230mm | |
| Colour | Grey, White | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding Sheet | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sander | ||
Grit Size 100 | ||
Grade Medium | ||
Length 280mm | ||
Width 230mm | ||
Colour Grey, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 sandpaper designed for fast sanding of both paint and wood surfaces. Its exceptional abrasion is achieved through Advanced grain alignment during production, which not only ensures an aggressive cut but also optimises grain distribution for high-speed sanding performance. This sandpaper is particularly effective for removing old paint, smoothing, and preparing surfaces and is suitable for various trades looking for quality abrasives. The product significantly enhances efficiency with its capability of completing tasks up to twice as fast as its predecessor, the Bosch C420 sandpaper, making it an essential tool for professionals who require quick results without compromising on quality.
Ideal for fast sanding of flat surfaces, ensuring efficient preparation and finishing
Exceptional abrasion performance tailored for painting and woodwork projects
Grain alignment during production provides an aggressive cutting action
Optimised grain distribution allows for high-speed sanding, enhancing overall productivity
Up to 2x Faster than Bosch C420 sandpaper, significantly reducing task time
Comes in a range of grit sizes from 40 to 400 for versatile applications
Packaged in convenient quantities, making it easy to order for different projects
Part of the EXPERT abrasives range, known for high-quality and reliable performance across trades
Designed for easy attachment with clamps, ensuring secure use during sanding operations
Related links
- Flexovit Sanding Sheet P100 Grit, Medium Grade
- Norton Sanding Sheet P60 Grit, Medium Grade
- Norton Sanding Sheet P80 Grit, Medium Grade
- 3M Sanding Sheet P80 Grit, Medium Grade
- RS PRO Sanding Sheet P120 Grit, Medium Grade
- Norton Sanding Sheet P120 P400 P800 Grit, Medium Grade
- Bosch Sanding Sheet 120 Grit, Fine Grade
- Bosch Sanding Sheet 80 Grit, Coarse Grade
