Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack

Subtotal (1 unit)*

£3.44

(exc. VAT)

£4.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.44

*price indicative

RS Stock No.:
692-812
Mfr. Part No.:
2608607356
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Disc

Sub Type

Flap Disc

Abrasive Material

Aluminium Oxide

Colour

Blue

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

EN 13743

Series

X551

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch premium-grade abrasive disk is engineered specifically for metalworking, offering reliable and efficient performance for professional use. Its robust construction ensures durability while providing high effectiveness in various grinding tasks.

Designed for high performance with a maximum rotational speed of 12,250 RPM

Features a flat disc shape for optimum surface contact and efficiency

Constructed with sturdy abrasive grains for extended lifespan and reliability

Compatible with a 22.23 mm mounting hole, fitting a variety of machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy