Bosch 2608 Diamond, 150 mm x 2.4 mm Thick 1 Per Pack
- RS Stock No.:
- 673-948
- Mfr. Part No.:
- 2608615061
- Brand:
- Bosch
Subtotal (1 unit)*
£24.40
(exc. VAT)
£29.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.40 |
*price indicative
- RS Stock No.:
- 673-948
- Mfr. Part No.:
- 2608615061
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 150mm | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Brick, Concrete, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 150mm | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Brick, Concrete, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc offers exceptional performance for cutting a variety of construction materials, ensuring a long lifespan and efficient operation.
Low-friction segments minimise wear on the sides
Lasts up to 1.5 times longer than a Bosch Eco for Universal Cutting Disc
Designed for standard locking nut angle grinders with a 22.23 mm bore
Available in multiple diameters for versatile cutting options
Related links
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
