SAM KDF Ceramic Abrasive Disc, 125 mm, 36 Grit 25 Per Pack
- RS Stock No.:
- 666-972
- Mfr. Part No.:
- KDF-125-C
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-972
- Mfr. Part No.:
- KDF-125-C
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ISO 9001 | |
| Series | KDF | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals ISO 9001 | ||
Series KDF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Fiber disc for stainless steel is engineered with long-lasting resins and high-performance abrasive grains for optimal results. The ceramic disc excels on stainless steel. These disc deliver efficient material removal and extended durability, making them Ideal for professional use in grinding and finishing tasks.
Includes long-lasting resins for enhanced durability
Provides high-performance abrasive grains for efficient cutting
Optimizes corundum disc application on steel
Ensures optimal ceramic disc application on stainless steel
Delivers reliable performance for professional grinding tasks
Related links
- SAM KDF Aluminium Oxide Abrasive Disc 36 Grit 25 Per Pack
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 36 Grit
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Cutting Disc 36 Grit 100 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
