SAM KDF Aluminium Oxide Abrasive Disc, 125 mm, 36 Grit 25 Per Pack
- RS Stock No.:
- 666-973
- Mfr. Part No.:
- KDF-125-CO
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-973
- Mfr. Part No.:
- KDF-125-CO
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Backing Material | Fibre | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36 | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ISO 9001 | |
| Series | KDF | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Backing Material Fibre | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36 | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals ISO 9001 | ||
Series KDF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Fiber disc for steel is engineered with long-lasting resins and high-performance abrasive grains for optimal results. The corundum disc is perfect for steel applications. These disc deliver efficient material removal and extended durability, making them Ideal for professional use in grinding and finishing tasks.
Includes long-lasting resins for enhanced durability
Provides high-performance abrasive grains for efficient cutting
Optimizes corundum disc application on steel
Ensures optimal ceramic disc application on stainless steel
Delivers reliable performance for professional grinding tasks
Related links
- SAM KDF Ceramic Abrasive Disc 36 Grit 25 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
