Bosch Steel Crimped Circular Brushes, 100 mm Diameter

Subtotal (1 unit)*

£8.19

(exc. VAT)

£9.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.19

*price indicative

RS Stock No.:
674-004
Mfr. Part No.:
1609200274
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Brushes

Bristle Material

Steel

Suitable For

Grinder

Bristle Type

Crimped

Diameter

100mm

RoHS Status: Exempt

The Bosch cleaning wire wheel is designed for the efficient removal of rust, paint, and annealing colours from steel surfaces. Its premium crimped wire construction ensures durability during lighter cleaning tasks.

Compatible with three-jaw drill chucks for easy attachment

Highly efficient, tailored to meet the needs of metalworkers

Optimised for cleaning steel, enhancing productivity and performance

Robust wire wheel with a crimped design for effective cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy