Bosch Steel Crimped Brush, 70 mm Diameter
- RS Stock No.:
- 674-394
- Mfr. Part No.:
- 1608614020
- Brand:
- Bosch
Subtotal (1 unit)*
£17.28
(exc. VAT)
£20.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.28 |
*price indicative
- RS Stock No.:
- 674-394
- Mfr. Part No.:
- 1608614020
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Grinder | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 70mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Grinder | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 70mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire cup brush – crimped wire, brass-coated is designed for efficient cleaning tasks. Its primary function is to remove rust, old paint, and coatings from steel and non-ferrous metals.
Suitable for light-to-medium-duty cleaning work on various metal surfaces
Highly efficient for metalworkers due to its long-lasting construction
Compatible with angle grinders equipped with M10 or M14 threads
Ideal for roughing, matt sanding, and paint stripping tasks
Related links
- Bosch Steel Crimped Brush, 70 mm Diameter
- Bosch Steel Crimped Wire Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- SAM Steel Twisted Abrasive Brush, 70 mm Diameter
