SAM Steel Twisted Abrasive Brush, 70 mm Diameter

Subtotal (1 unit)*

£14.12

(exc. VAT)

£16.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.12

*price indicative

RS Stock No.:
270-3230
Mfr. Part No.:
19643
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Brush

Bristle Material

Steel

Bristle Type

Twisted

Suitable For

Paint, Metal, Solder Removal

Diameter

70mm

Fixing Type

Shank

Shank Size

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM industrial circular twisted-wire brush on 6 mm shank is a metal brush on shank for power drill designed to eliminate traces of solder, paint and corrosion.

Diameter 70 mm

Guarantee C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy