Bosch Steel Crimped Circular Brushes, 100 mm Diameter
- RS Stock No.:
- 674-006
- Mfr. Part No.:
- 1609200273
- Brand:
- Bosch
Subtotal (1 unit)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.19 |
*price indicative
- RS Stock No.:
- 674-006
- Mfr. Part No.:
- 1609200273
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Brushes | |
| Bristle Material | Steel | |
| Suitable For | Grinder | |
| Bristle Type | Crimped | |
| Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Brushes | ||
Bristle Material Steel | ||
Suitable For Grinder | ||
Bristle Type Crimped | ||
Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire wheel offers premium crimped wire construction, designed specifically for cleaning steel surfaces during lighter cleaning tasks. Its efficient design ensures effective removal of rust, paint, and unwanted annealing colours.
Wire wheel features crimped wire for optimal cleaning performance
Max speed of 4,500 rpm ensures effective material removal
Cylindrical shank allows compatibility with three-jaw drill chucks
Designed specifically for cleaning steel and enhancing surface finish
Related links
- Bosch Steel Crimped Circular Brushes, 100 mm Diameter
- Bosch Steel Crimped Circular Brushes, 25 mm Diameter
- Bosch Steel Crimped Circular Brushes, 75 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Circular Circular Brushes, 100 mm Diameter
- Bosch Stainless Steel Circular Circular Brushes, 100 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
