Bosch Steel Knotted Wire Brush, 75 mm Diameter

Subtotal (1 unit)*

£20.20

(exc. VAT)

£24.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.20

*price indicative

RS Stock No.:
674-003
Mfr. Part No.:
2608620726
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Suitable For

Grinder

Bristle Material

Steel

Bristle Type

Knotted Wire

Diameter

75mm

Fixing Type

Shank

Maximum Safe Speed

12500rpm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wire cup brush is designed for heavy-duty cleaning tasks on metal surfaces. Its premium knotted wire construction makes it Ideal for effectively removing rust, old paint, and underseal from medium to large steel areas.

Constructed from high-quality knotted wire for durability

Efficiently cleans heavy rust, paint, and underseal

Compatible with X-Lock systems for ease of use

Designed specifically for heavy-duty cleaning on steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy