Bosch Brass Crimp Wire Wire Brush, 75 mm Diameter
- RS Stock No.:
- 673-760
- Mfr. Part No.:
- 2609256503
- Brand:
- Bosch
Subtotal (1 unit)*
£20.78
(exc. VAT)
£24.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.78 |
*price indicative
- RS Stock No.:
- 673-760
- Mfr. Part No.:
- 2609256503
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Grinder | |
| Bristle Material | Brass | |
| Bristle Type | Crimp Wire | |
| Diameter | 75mm | |
| Face Width | 500μm | |
| Fixing Type | Female Threaded | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Grinder | ||
Bristle Material Brass | ||
Bristle Type Crimp Wire | ||
Diameter 75mm | ||
Face Width 500μm | ||
Fixing Type Female Threaded | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire brush designed for surface conditioning on powered angle grinders, offering a brass-bristled solution for metal deburring, light rust removal and surface finishing in industrial and workshop settings.
Brass crimp fibres reduce substrate marring during cleaning
Female threaded fixing enables quick attachment to grinders
Rated for 12500 rpm for high-speed rotary
Related links
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Wire Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- SAM Steel Cut-Wire Cup Brush 75 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Nylon Abrasive Brush, 75 mm Diameter
