Bosch Steel Knotted Wire Brush, 75 mm Diameter
- RS Stock No.:
- 673-597
- Mfr. Part No.:
- 1608622029
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£33.37
(exc. VAT)
£40.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.37 |
*price indicative
- RS Stock No.:
- 673-597
- Mfr. Part No.:
- 1608622029
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Grinder | |
| Bristle Material | Steel | |
| Bristle Type | Knotted Wire | |
| Diameter | 75mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Grinder | ||
Bristle Material Steel | ||
Bristle Type Knotted Wire | ||
Diameter 75mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
The Bosch cup brush designed for cleaning steel surfaces efficiently. With premium knotted wire, it is built for heavy-duty cleaning tasks, ensuring robust performance in any metalworking environment.
Constructed from Durable knotted wire for long-lasting performance
Compatible with M14 angle grinders, providing versatility in use
Wire thickness of 0.50 mm allows for both coarse and smooth finishes
Diameter of 75 mm is Ideal for a wide range of cleaning applications
Related links
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- Bosch Brass Crimp Wire Wire Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- RS PRO Steel Knotted Wire Abrasive Brush, 21.6 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
- Bosch Stainless Steel Knotted Wire Circular Brushes, 70 mm Diameter
