Bosch Stainless Steel Knotted Wire Circular Brushes, 70 mm Diameter

Subtotal (1 unit)*

£13.71

(exc. VAT)

£16.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.71

*price indicative

RS Stock No.:
674-002
Mfr. Part No.:
2608622125
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Brushes

Bristle Material

Stainless Steel

Bristle Type

Knotted Wire

Suitable For

Grinder

Diameter

70mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cleaning wire wheel is designed for effective heavy-duty cleaning tasks, particularly on stainless steel surfaces. Its premium knotted wire construction ensures a long-lasting performance for various cleaning jobs.

Ideal for cleaning welded seams on stainless steel

Highly efficient for removing heavy rust, old paint, and slag

Compatible with three-jaw drill chucks for easy use

Long-life design and Durable construction enhance productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy