Ansmann 1311 Li-ion Rechargeable Battery Pack, 1400 mAh, 1.5 V

Subtotal (1 pack of 4 units)*

£16.76

(exc. VAT)

£20.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£16.76£4.19

*price indicative

RS Stock No.:
859-227
Mfr. Part No.:
1311-0034-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Rechargeable Battery Pack

Battery Capacity

1400mAh

Series

1311

Nominal Voltage

1.5V

Chemistry

Li-ion

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Ansmann lithium rechargeable battery offers exceptional performance and longevity, designed for high-energy devices requiring a dependable power source.

Integrated protective circuitry prevents overcharging, short circuits, and deep discharge

High capacity ensures lasting power, even in cold conditions

Low self-discharge technology enhances energy efficiency over time

Compatible for fast charging to minimise downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy