Coast AAA Lithium-Ion AAA Battery, 750mAh, 1.5V - Pack of 4
- RS Stock No.:
- 559-866
- Mfr. Part No.:
- ZXAAA
- Brand:
- Coast
Subtotal (1 unit)*
£17.74
(exc. VAT)
£21.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.74 |
*price indicative
- RS Stock No.:
- 559-866
- Mfr. Part No.:
- ZXAAA
- Brand:
- Coast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Capacity | 750mAh | |
| Number of Batteries Supplied | 4 | |
| Chemistry | Lithium-Ion | |
| Size | AAA | |
| Nominal Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Capacity 750mAh | ||
Number of Batteries Supplied 4 | ||
Chemistry Lithium-Ion | ||
Size AAA | ||
Nominal Voltage 1.5V | ||
- COO (Country of Origin):
- CN
The Coast Rechargeable lithium batteries change the game in responsible, portable power technology. Advanced engineering provides a comprehensive upgrade compared with other sources of battery power which delivering long lasting run times for a clear performance advantage over standard rechargeable lithium and NiMH batteries. To mimic the broad compatibility of alkaline batteries, proprietary COAST ZX Optimized Voltage allows ZITHION-X batteries to modulate their power supply up or down based on the need and prevent flickering, overheating, and damage to products.
Leak resistant battery casing prevents corrosion
Over charging and discharging protection
Batteries charging level indicator
With a built-in USB C port
Over charging and discharging protection
Batteries charging level indicator
With a built-in USB C port
Related links
- Coast AA Lithium-Ion AA Battery 1.5V - Pack of 4
- Ansmann Ansmann Li-Ion Lithium-Ion AAA Battery 1.5V
- Ansmann Ansmann Li-Ion AA Lithium-Ion Rechargeable AA Batteries 1.5V - Pack of 4
- Led Lenser Lithium-Ion Rechargeable AA Battery, 750mAh
- Speciality Size Rechargeable Batteries
- AAA Rechargeable Batteries
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- Panasonic NiMH Rechargeable AAA Battery 1.2V
