Ansmann 1300 AA Li-ion AA Rechargeable Battery, 500 mAh, 3.2 V - Pack of 1
- RS Stock No.:
- 830-874
- Mfr. Part No.:
- 1300-0021-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 830-874
- Mfr. Part No.:
- 1300-0021-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AA Rechargeable Battery | |
| Battery Capacity | 500mAh | |
| Number of Batteries | 1 | |
| Chemistry | Li-ion | |
| Series | 1300 | |
| Battery Size | AA | |
| Nominal Voltage | 3.2V | |
| IEC Code | 896-2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 50.3mm | |
| Diameter | 14.3mm | |
| Weight | 18g | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AA Rechargeable Battery | ||
Battery Capacity 500mAh | ||
Number of Batteries 1 | ||
Chemistry Li-ion | ||
Series 1300 | ||
Battery Size AA | ||
Nominal Voltage 3.2V | ||
IEC Code 896-2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 50.3mm | ||
Diameter 14.3mm | ||
Weight 18g | ||
- COO (Country of Origin):
- CN
The Ansmann rechargeable Li-Ion battery offers reliable energy storage with exceptional performance, Ideal for powering various devices requiring a Compact energy solution.
Cell chemistry Li-Ion (LiFePO) ensures high energy density and safety
Nominal voltage of 3.2 V provides consistent power output
Capacity of 500 mAh at 0.2C caters to a variety of applications
Related links
- Ansmann Ansmann Li-Ion AA Lithium-ion Rechargeable AA Battery 1.5 V - Pack of 4
- Ansmann Ansmann Li-Ion Lithium-ion AAA Battery 1.5 V
- Ansmann 1312 Li-ion Rechargeable Battery Pack 1.5 V
- AA Rechargeable Batteries
- Ansmann Li-Ion Ansmann Lithium-ion Rechargeable D Battery, 6000 mAh
- Ansmann 1311 Li-ion Rechargeable Battery Pack 1.5 V
- 1308 Ansmann Li-ion Rechargeable Battery, 5000 mAh
- Ansmann Ansmann Li-SOCl2 Lithium Thionyl Chloride AA Battery 3.6 V
