RS PRO Lithium Thionyl Chloride 9V Battery

Subtotal (1 unit)*

£10.78

(exc. VAT)

£12.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,849 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.78

*price indicative

RS Stock No.:
209-5317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

9V Battery

Chemistry

Lithium Thionyl Chloride

IEC Code

IEC 60086-4

Battery Capacity

1.2Ah

Number of Batteries

1

Termination Type

Snap

Weight

33g

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 9V Lithium Thionyl Chloride Battery Pack, Standard Terminal


A high quality and consistent Lithium Thionyl Chloride 9V Battery (Li-SOCl2), ideal for use in devices that require a small, compact source of power.;This non-rechargeable 9V battery provides a protected and reliable power solution offering a high-performance rate and long-lasting operational and storage life in a sealed package offering excellent resistance to atmospheric corrosion.;Featuring a wide operating temperature range and with high energy density and a low discharge rate of 1% per year the Li-SOCl2 battery is ideal for compact devices that require a stable and reliable source of power. ;The Li-SOCl2 9V battery pack offers an excellent life span both in use and when stored making them perfect for regularly used electronic devices and for back up devices or equipment which is stored for occasional use. ;A versatile reliable Lithium battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.

Features and Benefits


9V battery (ER 9V);Lithium Thionyl Chloride (Li-SOCl2) ;Non-rechargeable;Non-flammable electrolyte;High energy density;High voltage stability;Wide operating temperature range of -55 to +85°C;Low self-discharge rate of 1% per year at 20°C;Shelf life expectancy is more than 15 years

Applications


Safety equipment;Automotive telematics;Alarms and security equipment;Tracking systems;Measuring instruments;Memory and standby power;Military equipment

Are Lithium Thionyl Chloride batteries harmful?


These batteries can sometimes leak a substance called Potassium Hydroxide which is a caustic agent that could cause potential skin, eye and respiratory irritations. To reduce the risk of this type of leak happening, batteries of different manufacturer types and different chemistries should not be mixed. In addition to this, it is also recommended to replace all batteries at the same time to reduce this risk even more.

How should Lithium Thionyl Chloride batteries be disposed of?


Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available

Guidance


Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not heat or attempt to recharge the battery;Do not dispose of in a fire

Safety Advice


Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes;Keep out of sight and reach of children;Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy