Varta 4922 Zn/MnO2 9V Battery 9 V
- RS Stock No.:
- 765-746
- Mfr. Part No.:
- 4922121412
- Brand:
- Varta
Subtotal (1 pack of 2 units)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 133 unit(s) shipping from 13 November 2026
- Plus 280 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.78 | £1.89 |
*price indicative
- RS Stock No.:
- 765-746
- Mfr. Part No.:
- 4922121412
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | 9 V | |
| Series | 4922 | |
| Product Type | 9V Battery | |
| Chemistry | Zn/MnO2 | |
| IEC Code | 6LP3146 | |
| Battery Capacity | 580mAh | |
| Number of Batteries | 2 | |
| Weight | 46g | |
| Width | 26.5mm | |
| Height | 48.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size 9 V | ||
Series 4922 | ||
Product Type 9V Battery | ||
Chemistry Zn/MnO2 | ||
IEC Code 6LP3146 | ||
Battery Capacity 580mAh | ||
Number of Batteries 2 | ||
Weight 46g | ||
Width 26.5mm | ||
Height 48.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Varta Power battery delivers reliable and extended energy performance, specifically designed for various electronic devices that require a dependable power source. With a nominal voltage of 9V and a typical capacity of 580mAh, this alkaline battery efficiently meets the demands of applications such as smoke detectors, toys, and radios. Featuring a shelf life of five years, it ensures readiness whenever you need it. The battery operates well within a permissible temperature range of -10°C to 50°C, making it suitable for both indoor and outdoor use. Its Compact size and lightweight design enhance portability, ensuring that you can easily replace or carry spares for your devices. Experience long-lasting power with the LONGLIFE Power series, supporting convenience and peace of mind.
Shelf life of 5 years ensures long-term reliability and performance
Nominal voltage of 9V suited for a variety of applications
Typical capacity of 580mAh provides adequate energy for most low-drain devices
Permissible temperature range of -10°C to 50°C for versatile usage conditions
Compact dimensions allow for easy integration into devices without excess weight or space
Lightweight design at approximately 46g enhances portability for users on the go
Ideal for critical devices such as smoke detectors, ensuring safety and functionality
Performance verified for 500 hours under standard loading conditions for sustained use
Related links
- Varta 6122 Lithium Manganese Dioxide 9V Battery 9 V
- Varta 4022 Zn/MnO2 9V Battery 9V (6LR61)
- Ansmann Alkaline 9V Battery 9 V
- 9V Batteries
- Varta C 6 V, 17000 mAh Zn/MnO2 Battery
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta C 6 V, 7500 mAh Zn/MnO2 Lantern Battery
- Varta Varta Industrial Pro Alkaline 9V Battery


