Ansmann Alkaline 9V Battery 9 V
- RS Stock No.:
- 325-785
- Distrelec Article No.:
- 301-03-817
- Mfr. Part No.:
- 1515-0006-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.39 |
*price indicative
- RS Stock No.:
- 325-785
- Distrelec Article No.:
- 301-03-817
- Mfr. Part No.:
- 1515-0006-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | 9V Battery | |
| Battery Size | 9 V | |
| Chemistry | Alkaline | |
| IEC Code | 6LR61 | |
| Battery Capacity | 550mAh | |
| Number of Batteries | 2 | |
| Weight | 98g | |
| Height | 48.5mm | |
| Depth | 26.5mm | |
| Standards/Approvals | IEC 896-2 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type 9V Battery | ||
Battery Size 9 V | ||
Chemistry Alkaline | ||
IEC Code 6LR61 | ||
Battery Capacity 550mAh | ||
Number of Batteries 2 | ||
Weight 98g | ||
Height 48.5mm | ||
Depth 26.5mm | ||
Standards/Approvals IEC 896-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann alkaline battery Smoke Detector 9V E-Block cell has dimensions of length L1 26.5 -2 mm, length L2 17.5 -2 mm, length L3 12.7 ±0.25 mm, and height h1 48.5 -2 mm with a weight of 45±3 g. The blister package measures 120 x 85 mm and weighs 98±5 g, including the batteries.
Shelf life 7 years under proper storage conditions