Raise3D 1.75 mm Orange Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8406
- Mfr. Part No.:
- 1103330003
- Brand:
- Raise3D
Subtotal (1 unit)*
£225.93
(exc. VAT)
£271.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.93 |
*price indicative
- RS Stock No.:
- 266-8406
- Mfr. Part No.:
- 1103330003
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Material Type | Composite | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Orange | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyphthalamide Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Material Type Composite | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Orange | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polyphthalamide Fibreglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Industrial PPA GF Filament Orange 1.75mm 1kg
The Raise3D filament is a industrial PPA GF glass Fibre reinforced composite filament. PPA is distinguished from aliphatic polyamides by higher melting point and glass transition temperature. This PPA material supports lower moisture absorption and greate
Excellent performance to price ratio
Improves properties of PPA Matrix
Orange colour
Used in automotive and aerospace applications
Related links
- Raise3D 1.75 mm Natural Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Purple Polyphthalamide 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyphthalamide Carbon Fibre 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
