Raise3D 1.75 mm Purple Polyphthalamide 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8404
- Mfr. Part No.:
- 1103330001
- Brand:
- Raise3D
Subtotal (1 unit)*
£163.93
(exc. VAT)
£196.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.93 |
*price indicative
- RS Stock No.:
- 266-8404
- Mfr. Part No.:
- 1103330001
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Purple | |
| For Use With | Dual Extrusion | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyphthalamide | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ASTM D792, ASTM D256, ASTM D638, ASTM D790 | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Purple | ||
For Use With Dual Extrusion | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polyphthalamide | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ASTM D792, ASTM D256, ASTM D638, ASTM D790 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Industrial PPA Support Filament Purple
The Raise3D filament is a Industrial PPA support filament. This product has breakaway support material specially developed for PPA filament. During FFF 3D printing process, it creates a stable support structure and provides proper adhesion to Interface wi
Purple colour
Insoluble in water
Surface quality for overhangs
Related links
- Raise3D 1.75 mm Orange Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyphthalamide Carbon Fibre 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey ABS 3D Printer Filament, 1 kg
