Raise3D 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8400
- Mfr. Part No.:
- 1103120003
- Brand:
- Raise3D
Subtotal (1 unit)*
£102.98
(exc. VAT)
£123.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 338 unit(s) shipping from 01 December 2026
- Plus 195 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.98 |
*price indicative
- RS Stock No.:
- 266-8400
- Mfr. Part No.:
- 1103120003
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Any 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Any 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Industrial PETG ESD Black Filament 1.75mm 1kg
The Raise3D filament is a industrial PETG ESD filament which has electrostatic discharge safe printing material based on carbon nanotube filled PETG. Industrial PETG ESD filament is Ideal for uses such as housings, casings, jigs and fixtures where electro
Insoluble in water
Glass transition temperature is 77°C
Vicat transition temperature is 86°C
Related links
- Raise3D 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Red PET-G 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
