Raise3D 1.75 mm Blue PET-G 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£33.62

(exc. VAT)

£40.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 89 unit(s) shipping from 01 December 2026
  • Plus 35 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.62

*price indicative

RS Stock No.:
266-8389
Mfr. Part No.:
1103020004
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Material Type

Polyethylene Terephthalate

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Blue

For Use With

Any 3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

PET-G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Premium PETG Blue 1.75mm 1kg


The Raise3D filament is a PETG material base filament. This is a cost effective 3D printing filament based on PETG. This product has good printability large overhang angles and environmental friendliness.

Glass transition temperature is 81°C

Vicat softening temperature is 84°C

Blue colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy