Raise3D 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 750 g
- RS Stock No.:
- 266-8397
- Mfr. Part No.:
- 1103100002
- Brand:
- Raise3D
Subtotal (1 unit)*
£115.75
(exc. VAT)
£138.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.75 |
*price indicative
- RS Stock No.:
- 266-8397
- Mfr. Part No.:
- 1103100002
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | Dual Extrusion | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Polyvinyl Alcohol | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ASTM D792, ASTM D256, ASTM D638, ASTM D790 | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With Dual Extrusion | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Polyvinyl Alcohol | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ASTM D792, ASTM D256, ASTM D638, ASTM D790 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Premium PVA+ Filament 1.75mm 750g
The Raise3D filament is a PVA material base filament. This polyvinyl alcohol based cold water soluble support filament used for dual extruder FFF 3D printing. The material has enhanced thermal stability and compatible with generic materials including PLA,
Excellent solubility in cold water
Proper adhesion with PLA PETG and Nylon
Ease of removal with smooth support Interface
Waste can be disposed through household effluent
Related links
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Gold Polyvinyl Alcohol 3D Printer Filament, 500 g
- Raise3D 1.75 mm Natural Polypropylene 3D Printer Filament, 600 g
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural TPU 95A 3D Printer Filament, 1 kg
- BASF 1.75 mm Natural PET 3D Printer Filament, 750 g
