Raise3D 1.75 mm Natural Polypropylene 3D Printer Filament, 600 g
- RS Stock No.:
- 266-8376
- Mfr. Part No.:
- 1103000003
- Brand:
- Raise3D
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-8376
- Mfr. Part No.:
- 1103000003
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Material Type | Polypropylene, Food Contact | |
| Product Type | 3D Printer Filament | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 600g | |
| Diameter | 1.75mm | |
| Printing Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Material Type Polypropylene, Food Contact | ||
Product Type 3D Printer Filament | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 600g | ||
Diameter 1.75mm | ||
Printing Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Polypropylene 721 Natural Filament
The Raise3D filament is MADE by polypropylene material. This polypropylene material is one of the most widely used plastics with a broad property profile. This polypropylene materials is one of the lightest materials and has excellent mechanical and chemi
Natural colour
Nozzle temperature is 210°C
Bed temperature is 70°C
Chamber temperature is 70°C
Printing speed: 30 mm/s
Related links
- BASF 1.75 mm Natural Polypropylene 3D Printer Filament, 750 g
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- Raise3D 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 750 g
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural TPU 95A 3D Printer Filament, 1 kg
- BASF 2.85 mm Natural Polypropylene 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
