RS PRO 1.75 mm Gold Polyvinyl Alcohol 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0078
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.26
(exc. VAT)
£32.71
(inc. VAT)
- RS Stock No.:
- 174-0078
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Gold | |
| For Use With | Dual Extrusion | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polyvinyl Alcohol | |
| Printing Maximum Temperature | 245°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Gold | ||
For Use With Dual Extrusion | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polyvinyl Alcohol | ||
Printing Maximum Temperature 245°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
PVA-S is our specially developed water soluble solution for dual extrusion when you need to print with styrene based materials. PVA-S has an excellent adherence to ABS, ABS-X, ASA-X, GLASSBEND and TPU98A. PVA-S dissolves slightly slower than regular PVA and it is advised to dissolve in luke-warm water, preferably in circulated water. PVA-S can handle higher nozzle temperatures (<250°C) without the risk of cross linking and clogging the nozzle and is therefore perfect for printing with styrene based materials which typically print at higher temperatures
Great adhesion to styrene based materials
Stable at higher nozzle temperatures (<250°C)
Performs in heated environments up to 55-60 °C
Good dissolvability in luke warm water
Related links
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 750 g
- RS PRO 1.75 mm Silver 500 g
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 1.75 mm Red Tough PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g

