- RS Stock No.:
- 256-3997
- Mfr. Part No.:
- 5902280825302
- Brand:
- Zortrax
Available to back order for despatch 17/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£136.32
(exc. VAT)
£163.58
(inc. VAT)
Units | Per unit |
1 + | £136.32 |
- RS Stock No.:
- 256-3997
- Mfr. Part No.:
- 5902280825302
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Zortrax Z-SUPPORT Premium is a water-soluble support filament made of butenediol vinyl alcohol co-polymer (BVOH). Its compatible with Z-GLASS, Z-PETG, Z-PLA, Z-PLA Pro, and Z-ULTRAT Plus, as it can work in a relatively wide range of printing temperatures. Z-SUPPORT Premium has a very fast dissolution rate and leaves no remnants on the model.
High and low temperature 3D printing with ABS-based Z-ULTRAT Plus
Hollow parts
Complex models
Movable mechanisms
Objects 3D printed in one piece
Short-series production
Hollow parts
Complex models
Movable mechanisms
Objects 3D printed in one piece
Short-series production
Specifications
Attribute | Value |
---|---|
Material Type | Support |
Printing Technology | FDM |
Colour | White |
For Use With | Dual Extrusion |
Diameter | 1.75mm |
Printing Material | SUPPORT Premium |
Related links
- BASF 1.75mm White Ultrafuse TPU 3D Printer Filament, 500g
- BASF 1.75mm White PET 3D Printer Filament, 750g
- BASF 2.85mm White Ultrafuse TPU 3D Printer Filament, 500g
- Kimya 1.75mm White PET 3D Printer Filament, 750g
- Kimya 1.75mm White 3D Printer Filament, 750g
- Kimya 1.75mm White TPC ESD 91A 3D Printer Filament, 750g
- Zortrax 1.75mm White ULTRAT Plus 3D Printer Filament
- Raise3D White PLA High Speed 3D Printer Filament