BASF 2.85 mm Natural White TPU 85A 3D Printer Filament, 750 g

Subtotal (1 unit)*

£48.32

(exc. VAT)

£57.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.32

*price indicative

RS Stock No.:
249-0985
Mfr. Part No.:
1303050022
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

Ether-Based Thermoplastic Polyurethane

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Natural White

For Use With

Fused Filament Fabrication (FFF)

Weight

750g

Diameter

2.85mm

Printing Material

TPU 85A

Printing Minimum Temperature

200°C

Printing Maximum Temperature

220°C

Standards/Approvals

No

RoHS Status: Exempt

The BASF Forward AM ultrafuse TPU filament having natural colour. The TPU 85A has excellent resistance to hydrolysis and good flexibility at low temperature, resistance to microbiological attack, good wear performance, high tensile strength and good damping

High wear and abrasion resistance

High tensile strength

Very good low temperature flexibility

Related links