Kimya 1.75mm White Recycled PET-G 3D Printer Filament, 750g
- RS Stock No.:
- 254-5307
- Mfr. Part No.:
- PT1028TQ
- Brand:
- Kimya
Discontinued
- RS Stock No.:
- 254-5307
- Mfr. Part No.:
- PT1028TQ
- Brand:
- Kimya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | PET | |
| Colour | White | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Recycled PET-G | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type PET | ||
Colour White | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Recycled PET-G | ||
The Kimya PETG-R 3D filament is formulated using materials from the industrial waste of a luxury and medical packaging products company. It is recycled and has comparable technical properties to our PETG-S 3D filament. Polyethylene terephthalate glycol PETG is a saturated polyester polymer. It offers a perfect balance between flexibility and mechanical resistance and enables items to be produced with higher trans lucidity. Manufacturers use PET to produce bottles, food containers, credit cards and loyalty cards.
Odourless
Easy to print
100 percent French recycled material
Mechanical properties similar to PETG-S
Easy to print
100 percent French recycled material
Mechanical properties similar to PETG-S
