BASF 1.75 mm Metal 316L 3D Printer Filament, 3 kg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-1048
Mfr. Part No.:
1303240001
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polymer, 316L Stainless Steel Composite Filament

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

Metal

For Use With

Any 3D Printer

Weight

3kg

Diameter

1.75mm

Printing Material

316L

Printing Minimum Temperature

230°C

Printing Maximum Temperature

250°C

Standards/Approvals

AISI 316L, UNS S31603, X 2 CrNiMo 17 13 2, DIN 1.4404

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse 316L metal filament having a non-slip surface allowing its application in any bowden or direct drive extruder. Its high flexibility allows it to be funnelled through complex idler pulleys as well as many guide roller filament

Filament diameter 1.75mm

Printing speed is 15 – 50 mm/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy