BASF 2.85 mm Metal 316L 3D Printer Filament, 3 kg
- RS Stock No.:
- 249-1049
- Mfr. Part No.:
- 1303240002
- Brand:
- BASF
Subtotal (1 unit)*
£404.47
(exc. VAT)
£485.36
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £404.47 |
*price indicative
- RS Stock No.:
- 249-1049
- Mfr. Part No.:
- 1303240002
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Polymer, 316L Stainless Steel Composite Filament | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Metal | |
| For Use With | Any 3D Printer | |
| Weight | 3kg | |
| Diameter | 2.85mm | |
| Printing Material | 316L | |
| Printing Maximum Temperature | 250°C | |
| Printing Minimum Temperature | 230°C | |
| Standards/Approvals | X 2 CrNiMo 17 13 2, UNS S31603, DIN 1.4404, AISI 316L | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Polymer, 316L Stainless Steel Composite Filament | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Metal | ||
For Use With Any 3D Printer | ||
Weight 3kg | ||
Diameter 2.85mm | ||
Printing Material 316L | ||
Printing Maximum Temperature 250°C | ||
Printing Minimum Temperature 230°C | ||
Standards/Approvals X 2 CrNiMo 17 13 2, UNS S31603, DIN 1.4404, AISI 316L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse 316L metal filament having a non-slip surface allowing its application in any bowden or direct drive extruder. Its high flexibility allows it to be funnelled through complex idler pulleys as well as many guide roller filament
Filament diameter 2.85mm
Printing speed is 15 – 50 mm/s
Related links
- BASF 1.75 mm Metal Metal-Polymer Composite Filament 3D Printer Filament, 3 kg
- BASF 2.85 mm Metal 3D Printer Filament, 3 kg
- Polymaker 2.85 mm Black PLA 3D Printer Filament, 3 kg
- BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Silver PLA 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Black PET 3D Printer Filament, 2.5 kg
- BASF 1.75 mm Metal 3D Printer Filament, 3 kg
- BASF 2.85 mm Silver PLA 3D Printer Filament, 750 g
