3D Printz 1.75 mm White PLA 3D Printer Filament, 3 kg
- RS Stock No.:
- 203-5634
- Mfr. Part No.:
- 1000PLAWHT-3
- Brand:
- 3D Printz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£72.08
(exc. VAT)
£86.50
(inc. VAT)
- RS Stock No.:
- 203-5634
- Mfr. Part No.:
- 1000PLAWHT-3
- Brand:
- 3D Printz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3D Printz | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printers | |
| Weight | 3kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand 3D Printz | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printers | ||
Weight 3kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- CN
The 3D Printz 1.75mm white printing filament has PLA (Polylactic Acid) optimised for 3D Printing. PLA White is a pure ice White. The colour is vibrant, stable and pure and has a lovely glossy finish when printed. Each PLA reel holds a 3kG of 3D filament so you can print the large models without needing to restock constantly.
Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: White
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C
Related links
- Polymaker 1.75 mm White PLA 3D Printer Filament, 3 kg
- Polymaker 2.85 mm White PLA 3D Printer Filament, 3 kg
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- BASF 1.75 mm White PLA 3D Printer Filament, 2.5 kg
- Polymaker 1.75 mm White PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg

