BASF 2.85 mm White PLA 3D Printer Filament, 2.5 kg
- RS Stock No.:
- 249-1037
- Mfr. Part No.:
- 1303140012
- Brand:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£130.00
(exc. VAT)
£156.00
(inc. VAT)
- RS Stock No.:
- 249-1037
- Mfr. Part No.:
- 1303140012
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printer | |
| Weight | 2.5kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 200°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printer | ||
Weight 2.5kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 200°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse PRO1 filament having natural white colour. The PRO1 reduces the printing time with 30%-80% and it has high mechanical strength.
Highly versatile
Truly consistent
Related links
- BASF 2.85 mm Silver PLA 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Black PET 3D Printer Filament, 2.5 kg
- BASF 1.75 mm White PLA 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Pearl White PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Black PLA 3D Printer Filament, 750 g

