BASF 1.75 mm Grey PLA 3D Printer Filament, 2.5 kg
- RS Stock No.:
- 249-1031
- Mfr. Part No.:
- 1303140003
- Brand:
- BASF
Subtotal (1 unit)*
£88.50
(exc. VAT)
£106.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.50 |
*price indicative
- RS Stock No.:
- 249-1031
- Mfr. Part No.:
- 1303140003
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Special Material | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | 3D Printer | |
| Weight | 2.5kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 200°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Special Material | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Grey | ||
For Use With 3D Printer | ||
Weight 2.5kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 200°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BASF Forward AM ultrafuse PRO1 filament having grey colour. The PRO1 reduces the printing time with 30%-80% and it has high mechanical strength.
Highly versatile
Truly consistent
