BASF 1.75 mm Black PET-G 3D Printer Filament, 750 g

Subtotal (1 unit)*

£69.28

(exc. VAT)

£83.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.28

*price indicative

RS Stock No.:
249-1027
Mfr. Part No.:
1303130001
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polyethylene Terephthalate Filament with 15% Carbon Fibre

Product Type

3D Printer Filament

Printing Technology

Fused Filament Fabrication

Machine Specific

No

Colour

Black

For Use With

3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PET-G

Printing Maximum Temperature

270°C

Printing Minimum Temperature

250°C

Standards/Approvals

ISO 180, ISO 11357-2, ISO 179-2, ISO 1183-1, ISO 11357-3, ISO 527, ISO 75-2, ISO 1133, ISO 178

RoHS Status: Exempt

The BASF Forward AM ultrafuse polyethylene terephthalate filament having black colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links