BASF 2.85 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 700 g
- RS Stock No.:
- 249-0999
- Mfr. Part No.:
- 1303110002
- Brand:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0999
- Mfr. Part No.:
- 1303110002
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Composite | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | All Commercially Available Leading Brands 3D FDM/FFF Printers | |
| Weight | 700g | |
| Diameter | 2.85mm | |
| Printing Material | High Temperature Polyamide Carbon Fibre | |
| Printing Maximum Temperature | 280°C | |
| Printing Minimum Temperature | 260°C | |
| Standards/Approvals | FDA, EN 71-3, Directive 2011/65/EU, Regulation EU No 10/2011, Directive 2009/48/EC | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Composite | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With All Commercially Available Leading Brands 3D FDM/FFF Printers | ||
Weight 700g | ||
Diameter 2.85mm | ||
Printing Material High Temperature Polyamide Carbon Fibre | ||
Printing Maximum Temperature 280°C | ||
Printing Minimum Temperature 260°C | ||
Standards/Approvals FDA, EN 71-3, Directive 2011/65/EU, Regulation EU No 10/2011, Directive 2009/48/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BASF Forward AM ultrafuse 2.85mm PP filament having advanced mechanical properties, dimensional stability and chemical resistance. It has very good processability. It works in any FFF printer with hardened nozzle.
High dimensional stability
Easy to process
Low moisture absorption
Related links
- BASF 1.75 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 700 g
- BASF 2.85 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 750 g
- BASF 1.75 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent CPE+ 3D Printer Filament, 700 g
- BCN3D 2.85 mm Natural Polypropylene 3D Printer Filament, 700 g
- Ultimaker 2.85 mm Black CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm White CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm Dark Grey Polyphenylene Sulphide Carbon Fibre 3D Printer Filament, 500 g
