- RS Stock No.:
- 193-9916
- Mfr. Part No.:
- 5902280820093
- Brand:
- Zortrax
Available to back order for despatch 25/06/2024
Added
Price Each
£48.71
(exc. VAT)
£58.45
(inc. VAT)
Units | Per unit |
1 + | £48.71 |
- RS Stock No.:
- 193-9916
- Mfr. Part No.:
- 5902280820093
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Z-PETG filament combines glycol with standard PET material to eliminate brittleness. The result is improved durability and tensile strength. Z-PETG is an industrial-grade 3D printing material designed to work in extreme environments. Its resistant to oils and greases. The filament doesnt degrade over time and immune to UV light. Use it to test your prototypes in various industrial conditions. Low shrinkage allows to 3D print complex mechanical elements as well as final components. The materials strength can be used to create working parts designed to endure stress like springs, shock absorbers, and manufacturing tools. Z-PETG is a robust solution for highly demanding professionals.
Industrial tools and parts
Parts required to be resistant to salts, acids, alkalis, solvents, greases and oils
Mechanical components
Working mechanisms
Crash tests
Packaging prototypes
Containers and casings
Parts required to be resistant to salts, acids, alkalis, solvents, greases and oils
Mechanical components
Working mechanisms
Crash tests
Packaging prototypes
Containers and casings
Specifications
Attribute | Value |
---|---|
Material Type | PET |
Printing Technology | FDM |
Colour | Black |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | PET-G |