BEDROCK 3D 1.75 mm Black PET CF 15 3D Printing Material, 750 g

Subtotal (1 unit)*

£101.67

(exc. VAT)

£122.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.67

*price indicative

RS Stock No.:
884-363
Mfr. Part No.:
5203120033
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Material Type

Polyethylene Terephthalate

Product Type

3D Printing Material

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Black

For Use With

Ultimaker S5 FFF Printers

Weight

750g

Diameter

1.75mm

Printing Material

PET CF 15

Printing Minimum Temperature

250°C

Printing Maximum Temperature

270°C

Standards/Approvals

ISO 75-2

COO (Country of Origin):
NL
The Bedrock carbon Fibre reinforced filament is designed for 3D printing, offering a lightweight yet robust solution for industrial-grade applications.

Carbon Fibre reinforcement enhances strength and rigidity

Heat resistance suitable for demanding environments

Compatible with various FFF printers for easy processing

Diameter tolerances ensure consistency in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy