BEDROCK 3D 1.75 mm Green PET 3D Printing Material, 750 g
- RS Stock No.:
- 884-350
- Mfr. Part No.:
- 5203120031
- Brand:
- BEDROCK 3D
Subtotal (1 unit)*
£37.51
(exc. VAT)
£45.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.51 |
*price indicative
- RS Stock No.:
- 884-350
- Mfr. Part No.:
- 5203120031
- Brand:
- BEDROCK 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | PET | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Green | |
| For Use With | Ultimaker S5 FFF Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PET | |
| Printing Maximum Temperature | 260°C | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type PET | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Green | ||
For Use With Ultimaker S5 FFF Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PET | ||
Printing Maximum Temperature 260°C | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock filament offers versatility and strength, is designed for seamless compatibility with a wide variety of FFF 3D printers to produce high-quality, watertight prints effortlessly.
Recommended nozzle temperatures between 220 to 260 °C for optimal performance
Bed temperature settings of 60 to 80 °C enhance print adhesion and quality
Features low average ovality, ensuring consistency in prints
Designed to maintain a minimum shelf life of 12 months when stored correctly
Related links
- BEDROCK 3D 1.75 mm White PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Blue PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Yellow PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Red PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black PET CF 15 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Green PLA 3D Printing Material, 750 g
