BEDROCK 3D 1.75 mm Black TPU 64D 3D Printing Material, 750 g
- RS Stock No.:
- 884-337
- Mfr. Part No.:
- 5203050004
- Brand:
- BEDROCK 3D
Image representative of range
Subtotal (1 unit)*
£45.84
(exc. VAT)
£55.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.84 |
*price indicative
- RS Stock No.:
- 884-337
- Mfr. Part No.:
- 5203050004
- Brand:
- BEDROCK 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | Thermoplastic Polyurethane | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | Zaribo FFF Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | TPU 64D | |
| Printing Minimum Temperature | 230°C | |
| Printing Maximum Temperature | 255°C | |
| Standards/Approvals | ISO 527 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type Thermoplastic Polyurethane | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With Zaribo FFF Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material TPU 64D | ||
Printing Minimum Temperature 230°C | ||
Printing Maximum Temperature 255°C | ||
Standards/Approvals ISO 527 | ||
- COO (Country of Origin):
- NL
The Bedrock flexible filament offers a perfect blend of rigidity and flexibility, making it Ideal for industrial applications where impact and wear resistance are paramount.
Impact and wear-resistant properties ensure longevity in demanding applications
Maintains constant diameter with precise manufacturing for consistent printing
Compatible with BVOH water-soluble support material for complex geometries
Recommended processing temperatures allow for versatile printing setups
Related links
- BEDROCK 3D 1.75 mm White TPU 64D 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Black TPU 64D 3D Printing Material, 750 g
- BASF 1.75 mm Black TPU 64D 3D Printer Filament, 500 g
- BEDROCK 3D 1.75 mm Natural TPU 85A 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Pearl White PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Blue ABS 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Grey PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Blue PET 3D Printing Material, 750 g
