BEDROCK 3D 1.75 mm Blue ABS 3D Printing Material, 750 g

Subtotal (1 unit)*

£37.53

(exc. VAT)

£45.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.53

*price indicative

RS Stock No.:
884-393
Mfr. Part No.:
5203020003
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Product Type

3D Printing Material

Material Type

ABS

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Blue

For Use With

FFF Printers

Weight

750g

Diameter

1.75mm

Printing Material

ABS

Printing Maximum Temperature

260°C

Printing Minimum Temperature

240°C

Standards/Approvals

ISO 75-2

COO (Country of Origin):
NL
The Bedrock 3D ABS filament is designed for functional prototypes and Durable parts, offering enhanced heat resistance and flexibility for high-performance 3D printing applications.

High tensile and flexural strength, ensuring sturdy and reliable prints

Temperature resistance with a nozzle range of 240 to 260 °C for varied printing conditions

Features a minimum shelf life of 12 months when stored properly, ensuring material integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy