BASF 2.85 mm Black Polylactic Acid 3D Printer Filament

Image representative of range

Subtotal (1 unit)*

£37.19

(exc. VAT)

£44.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.19

*price indicative

RS Stock No.:
150-911
Mfr. Part No.:
1303010062.
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Black

For Use With

3D Printer

Diameter

2.85mm

Printing Material

Polylactic Acid

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy