Photocentric 3D Printer Part for use with 3D Printer
- RS Stock No.:
- 280-7595
- Mfr. Part No.:
- 1204000060
- Brand:
- Photocentric
Subtotal (1 unit)*
£152.00
(exc. VAT)
£182.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.00 |
*price indicative
- RS Stock No.:
- 280-7595
- Mfr. Part No.:
- 1204000060
- Brand:
- Photocentric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Photocentric | |
| Product Type | 3D Printer Part | |
| For Use With | 3D Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Photocentric | ||
Product Type 3D Printer Part | ||
For Use With 3D Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Photocentric liquid crystal magna vat film and gasket pack contains five sheets of 100 micron FEP film, cut to the correct size for your liquid crystal magna vat.
Pack also includes five vat gaskets and two blow peel gaskets
Related links
- Photocentric 3D Printer Part for use with 3D Printer
- Photocentric 3D Printing Kit for use with 3D Printer
- BCN3D 3D Printer Part for use with 3D Printer
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- Elegoo 3D Printer Spare Parts for use with VoxelDance Tango
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 1 mm
- Mayku 3D Printer Part for use with 3D Printer
