BCN3D 3D Printer Part for use with 3D Printer
- RS Stock No.:
- 268-7354
- Mfr. Part No.:
- 3604000082
- Brand:
- BCN3D
Subtotal (1 unit)*
£29.13
(exc. VAT)
£34.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £29.13 |
*price indicative
- RS Stock No.:
- 268-7354
- Mfr. Part No.:
- 3604000082
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | 3D Printer Part | |
| For Use With | 3D Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type 3D Printer Part | ||
For Use With 3D Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BCN3D pack of coupling collet which has set of 6 coupling collet joints with 1/4 inch is an accessory used with 3D printer.
Automatic XYZ calibration
Related links
- BCN3D 3D Printer Part for use with 3D Printer
- BCN3D 3D Printing Kit for use with BCN3D Epsilon Printers
- BCN3D Printer Accessory Kit for use with 3D Printer
- BCN3D Hot End Pack for use with BCN3D Epsilon 3D-Printer 0.6 mm
- BCN3D Filter Filter for use with Epsilon W50 and Epsilon W27
- Bcn3d 3D Printer Parts
- Photocentric 3D Printer Part for use with 3D Printer
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
